
FG18C0G1H060DNT06 | |
|---|---|
DigiKey Part Number | 445-173167-1-ND - Cut Tape (CT) 445-173167-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H060DNT06 |
Description | CAP CER 6PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H060DNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.81800 | kr.8.18 |
| 50 | kr.0.58580 | kr.29.29 |
| 100 | kr.0.51420 | kr.51.42 |
| 500 | kr.0.39460 | kr.197.30 |
| 1.000 | kr.0.35764 | kr.357.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.31795 | kr.635.90 |
| 4.000 | kr.0.29370 | kr.1,174.80 |
| 6.000 | kr.0.28158 | kr.1,689.48 |
| 10.000 | kr.0.26814 | kr.2,681.40 |
| 14.000 | kr.0.26029 | kr.3,644.06 |
| 20.000 | kr.0.25274 | kr.5,054.80 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

