3.3 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG16X7S2A335KRT06

DigiKey Part Number
445-173163-1-ND - Cut Tape (CT)
445-173163-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG16X7S2A335KRT06
Description
CAP CER 3.3UF 100V X7S RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FG16X7S2A335KRT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.977
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.3.93700kr.39.37
50kr.3.05340kr.152.67
100kr.2.78070kr.278.07
500kr.2.32094kr.1,160.47
1.000kr.2.17880kr.2,178.80
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.2.00287kr.4,005.74
4.000kr.1.90932kr.7,637.28
6.000kr.1.86245kr.11,174.70
10.000kr.1.81051kr.18,105.10
14.000kr.1.78014kr.24,921.96
20.000kr.1.75092kr.35,018.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750