FG16X7S2A335KRT00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 500
Unit Price: kr.6.72000
Datasheet
3.3 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG16X7S2A335KRT00

DigiKey Part Number
FG16X7S2A335KRT00-ND
Manufacturer
Manufacturer Product Number
FG16X7S2A335KRT00
Description
CAP CER 3.3UF 100V X7S RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FG16X7S2A335KRT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.2.25464kr.1,127.32
Manufacturers Standard Package
Unit Price without VAT:kr.2.25464
Unit Price with VAT:kr.2.81830