
FG16X7S2A225KRT06 | |
|---|---|
DigiKey Part Number | 445-180822-1-ND - Cut Tape (CT) 445-180822-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG16X7S2A225KRT06 |
Description | CAP CER 2.2UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16X7S2A225KRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.65800 | kr.36.58 |
| 50 | kr.2.82520 | kr.141.26 |
| 100 | kr.2.56830 | kr.256.83 |
| 500 | kr.2.13608 | kr.1,068.04 |
| 1.000 | kr.2.00236 | kr.2,002.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.83822 | kr.3,676.44 |
| 4.000 | kr.1.75021 | kr.7,000.84 |
| 6.000 | kr.1.70613 | kr.10,236.78 |
| 10.000 | kr.1.65726 | kr.16,572.60 |
| 14.000 | kr.1.62870 | kr.22,801.80 |
| 20.000 | kr.1.60121 | kr.32,024.20 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

