FG16X7R2A154KNT06 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: kr.0.81184
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.13651
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.04230
Datasheet
0.15 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG16X7R2A154KNT06

DigiKey Part Number
FG16X7R2A154KNT06-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG16X7R2A154KNT06
Description
CAP CER 0.15UF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG16X7R2A154KNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG14X7S2A154KRT06TDK0FG14X7S2A154KRT06-NDkr.0.81184Similar
FA16X7R2A154KNU06TDK0FA16X7R2A154KNU06-NDkr.1.13651Parametric Equivalent
FG16X7R2A154KNT00TDK0FG16X7R2A154KNT00-NDkr.1.04230Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.90063kr.1,801.26
Manufacturers Standard Package
Unit Price without VAT:kr.0.90063
Unit Price with VAT:kr.1.12579