1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG16X7R2A105KNT06

DigiKey Part Number
445-173162-1-ND - Cut Tape (CT)
445-173162-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG16X7R2A105KNT06
Description
CAP CER 1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG16X7R2A105KNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG14X7S2A105KRT06TDK7.970445-173142-1-NDkr.0.63000Similar
FA16X7R2A105KNU06TDK3.714445-180436-1-NDkr.0.79000Parametric Equivalent
FG16X7R2A105KNT00TDK500FG16X7R2A105KNT00-NDkr.0.64000Parametric Equivalent
In-Stock: 1.339
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.07500kr.30.75
50kr.2.35600kr.117.80
100kr.2.13340kr.213.34
500kr.1.75872kr.879.36
1.000kr.1.64295kr.1,642.95
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.50341kr.3,006.82
4.000kr.1.42720kr.5,708.80
6.000kr.1.38902kr.8,334.12
10.000kr.1.34672kr.13,467.20
14.000kr.1.32198kr.18,507.72
20.000kr.1.29819kr.25,963.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000