Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent

FG14X7S2A224KRT00 | |
|---|---|
DigiKey Part Number | FG14X7S2A224KRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG14X7S2A224KRT00 |
Description | CAP CER 0.22UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X7S2A224KRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK14X7S2A224KR020 | TDK | 26 | 445-8317-ND | kr.2.98000 | Direct |
| FG16X7R2A224KNT00 | TDK | 0 | FG16X7R2A224KNT00-ND | kr.1.04230 | Similar |
| FK16X7R2A224KN020 | TDK | 450 | 445-FK16X7R2A224KN020-ND | kr.2.85000 | Similar |
| FA14X7S2A224KRU06 | TDK | 0 | 445-180413-1-ND | kr.3.49000 | Parametric Equivalent |
| FG14X7S2A224KRT06 | TDK | 1.476 | 445-180820-1-ND | kr.2.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.94314 | kr.471.57 |
| Unit Price without VAT: | kr.0.94314 |
|---|---|
| Unit Price with VAT: | kr.1.17893 |






