
FG14X7R1H684KRT06 | |
|---|---|
DigiKey Part Number | 445-173140-1-ND - Cut Tape (CT) 445-173140-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG14X7R1H684KRT06 |
Description | CAP CER 0.68UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X7R1H684KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.82000 | kr.18.20 |
| 50 | kr.1.35300 | kr.67.65 |
| 100 | kr.1.21090 | kr.121.09 |
| 500 | kr.0.97090 | kr.485.45 |
| 1.000 | kr.0.89673 | kr.896.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.81184 | kr.1,623.68 |
| 4.000 | kr.0.76310 | kr.3,052.40 |
| 6.000 | kr.0.73868 | kr.4,432.08 |
| 10.000 | kr.0.71164 | kr.7,116.40 |
| 14.000 | kr.0.69582 | kr.9,741.48 |
| 20.000 | kr.0.68062 | kr.13,612.40 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

