
FG14X7R1H224KNT06 | |
|---|---|
DigiKey Part Number | 445-173137-1-ND - Cut Tape (CT) 445-173137-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG14X7R1H224KNT06 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X7R1H224KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.09000 | kr.10.90 |
| 50 | kr.0.79000 | kr.39.50 |
| 100 | kr.0.69800 | kr.69.80 |
| 500 | kr.0.54398 | kr.271.99 |
| 1.000 | kr.0.49655 | kr.496.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.44440 | kr.888.80 |
| 4.000 | kr.0.41321 | kr.1,652.84 |
| 6.000 | kr.0.39759 | kr.2,385.54 |
| 10.000 | kr.0.38029 | kr.3,802.90 |
| 14.000 | kr.0.37018 | kr.5,182.52 |
| 20.000 | kr.0.36046 | kr.7,209.20 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

