0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG14C0G1H223JNT06

DigiKey Part Number
445-173122-1-ND - Cut Tape (CT)
445-173122-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG14C0G1H223JNT06
Description
CAP CER 0.022UF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG14C0G1H223JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG16C0G2A223JNT06TDK1.829445-173149-1-NDkr.4.69000Upgrade
FA14C0G1H223JNU06TDK1.762445-180393-1-NDkr.4.25000Parametric Equivalent
In-Stock: 1.617
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.14900kr.21.49
50kr.1.61540kr.80.77
100kr.1.45060kr.145.06
500kr.1.17366kr.586.83
1.000kr.1.08801kr.1,088.01
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.98857kr.1,977.14
4.000kr.0.93227kr.3,729.08
6.000kr.0.90407kr.5,424.42
10.000kr.0.87284kr.8,728.40
14.000kr.0.85458kr.11,964.12
20.000kr.0.83701kr.16,740.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250