Upgrade
Similar
Similar
Similar
Parametric Equivalent
Similar

FA28X7R2A103KNU00 | |
|---|---|
DigiKey Part Number | 445-181215-ND |
Manufacturer | |
Manufacturer Product Number | FA28X7R2A103KNU00 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R2A103KNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28X8R2A103KNU00 | TDK | 0 | FA28X8R2A103KNU00-ND | kr.0.67724 | Upgrade |
| FA26C0G2J103JNU00 | TDK | 0 | FA26C0G2J103JNU00-ND | kr.2.38028 | Similar |
| FA26C0G2W103JNU00 | TDK | 0 | FA26C0G2W103JNU00-ND | kr.2.14686 | Similar |
| FA26X7R2J103KNU00 | TDK | 0 | 445-FA26X7R2J103KNU00-ND | kr.3.49000 | Similar |
| FA28X7R2A103KNU06 | TDK | 19 | 445-174288-1-ND | kr.2.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.16000 | kr.11.60 |
| 50 | kr.0.84700 | kr.42.35 |
| 100 | kr.0.75070 | kr.75.07 |
| 500 | kr.0.58810 | kr.294.05 |
| 1.000 | kr.0.53789 | kr.537.89 |
| 2.500 | kr.0.48506 | kr.1,212.65 |
| 5.000 | kr.0.45322 | kr.2,266.10 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |





