
FA28X7R1H223KNU06 | |
|---|---|
DigiKey Part Number | 445-174282-1-ND - Cut Tape (CT) 445-174282-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28X7R1H223KNU06 |
Description | CAP CER 0.022UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R1H223KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28X7R2A223KNU06 | TDK | 350 | 445-180807-1-ND | kr.2.41000 | Upgrade |
| FA28X8R1H223KNU06 | TDK | 1.096 | 445-175061-1-ND | kr.1.97000 | Upgrade |
| FA26C0G2A223JNU06 | TDK | 1.668 | 445-180656-1-ND | kr.5.64000 | Similar |
| FA26NP02A223JNU06 | TDK | 2.544 | 445-180681-1-ND | kr.6.47000 | Similar |
| FA28X7R1H223KNU00 | TDK | 886 | 445-181210-ND | kr.1.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.02100 | kr.10.21 |
| 50 | kr.0.73680 | kr.36.84 |
| 100 | kr.0.65050 | kr.65.05 |
| 500 | kr.0.50518 | kr.252.59 |
| 1.000 | kr.0.46028 | kr.460.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.41134 | kr.822.68 |
| 4.000 | kr.0.38191 | kr.1,527.64 |
| 6.000 | kr.0.36717 | kr.2,203.02 |
| 10.000 | kr.0.35084 | kr.3,508.40 |
| 14.000 | kr.0.34131 | kr.4,778.34 |
| 20.000 | kr.0.33213 | kr.6,642.60 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

