FA28X7R1H222KNU06 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 2.104
Unit Price: kr.2.03000
Datasheet

Upgrade


TDK
In Stock: 1.387
Unit Price: kr.1.90000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.2.28000
Datasheet

Similar


TDK
In Stock: 1.093
Unit Price: kr.2.16000
Datasheet

Similar


TDK
In Stock: 1.927
Unit Price: kr.2.47000
Datasheet

Similar


TDK
In Stock: 1.288
Unit Price: kr.2.41000
Datasheet

Similar


TDK
In Stock: 1.545
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


TDK
In Stock: 486
Unit Price: kr.1.65000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet
2200 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28X7R1H222KNU06

DigiKey Part Number
445-174281-1-ND - Cut Tape (CT)
445-174281-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28X7R1H222KNU06
Description
CAP CER 2200PF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28X7R1H222KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA28X7R2A222KNU06TDK2.104445-180806-1-NDkr.2.03000Upgrade
FA28X8R1H222KNU06TDK1.387445-175048-1-NDkr.1.90000Upgrade
FA28X8R2A222KNU06TDK0445-175051-1-NDkr.2.28000Upgrade
FA28C0G1H222JNU06TDK1.093445-174270-1-NDkr.2.16000Similar
FA28C0G2A222JNU06TDK1.927445-180741-1-NDkr.2.47000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.98900kr.9.89
50kr.0.71380kr.35.69
100kr.0.62960kr.62.96
500kr.0.48806kr.244.03
1.000kr.0.44443kr.444.43
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.39692kr.793.84
4.000kr.0.36826kr.1,473.04
6.000kr.0.35391kr.2,123.46
10.000kr.0.33802kr.3,380.20
14.000kr.0.32873kr.4,602.22
20.000kr.0.31980kr.6,396.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750