1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28NP02E102JNU06

DigiKey Part Number
445-174979-1-ND - Cut Tape (CT)
445-174979-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28NP02E102JNU06
Description
CAP CER 1000PF 250V NP0 RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28NP02E102JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.338
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.74400kr.17.44
50kr.1.29840kr.64.92
100kr.1.16020kr.116.02
500kr.0.92818kr.464.09
1.000kr.0.85653kr.856.53
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.77485kr.1,549.70
4.000kr.0.72772kr.2,910.88
6.000kr.0.70413kr.4,224.78
10.000kr.0.67799kr.6,779.90
14.000kr.0.66272kr.9,278.08
20.000kr.0.64802kr.12,960.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000