
FA28NP02E102JNU06 | |
|---|---|
DigiKey Part Number | 445-174979-1-ND - Cut Tape (CT) 445-174979-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP02E102JNU06 |
Description | CAP CER 1000PF 250V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP02E102JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.74400 | kr.17.44 |
| 50 | kr.1.29840 | kr.64.92 |
| 100 | kr.1.16020 | kr.116.02 |
| 500 | kr.0.92818 | kr.464.09 |
| 1.000 | kr.0.85653 | kr.856.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.77485 | kr.1,549.70 |
| 4.000 | kr.0.72772 | kr.2,910.88 |
| 6.000 | kr.0.70413 | kr.4,224.78 |
| 10.000 | kr.0.67799 | kr.6,779.90 |
| 14.000 | kr.0.66272 | kr.9,278.08 |
| 20.000 | kr.0.64802 | kr.12,960.40 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

