680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28NP02A681JNU06

DigiKey Part Number
445-180798-1-ND - Cut Tape (CT)
445-180798-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28NP02A681JNU06
Description
CAP CER 680PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28NP02A681JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.938
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.57200kr.15.72
50kr.1.16280kr.58.14
100kr.1.03720kr.103.72
500kr.0.82522kr.412.61
1.000kr.0.75966kr.759.66
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.68564kr.1,371.28
4.000kr.0.64259kr.2,570.36
6.000kr.0.62104kr.3,726.24
10.000kr.0.59715kr.5,971.50
14.000kr.0.58318kr.8,164.52
20.000kr.0.56975kr.11,395.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000