330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28NP02A331JNU06

DigiKey Part Number
445-180793-1-ND - Cut Tape (CT)
445-180793-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28NP02A331JNU06
Description
CAP CER 330PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28NP02A331JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 299
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.45800kr.14.58
50kr.1.07400kr.53.70
100kr.0.95610kr.95.61
500kr.0.75712kr.378.56
1.000kr.0.69575kr.695.75
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.62690kr.1,253.80
4.000kr.0.58661kr.2,346.44
6.000kr.0.56644kr.3,398.64
10.000kr.0.54408kr.5,440.80
14.000kr.0.53101kr.7,434.14
20.000kr.0.51843kr.10,368.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250