1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28NP02A102JNU06

DigiKey Part Number
445-175058-1-ND - Cut Tape (CT)
445-175058-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28NP02A102JNU06
Description
CAP CER 1000PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28NP02A102JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.59800kr.15.98
50kr.1.18440kr.59.22
100kr.1.05620kr.105.62
500kr.0.84094kr.420.47
1.000kr.0.77443kr.774.43
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.69921kr.1,398.42
4.000kr.0.65553kr.2,622.12
6.000kr.0.63365kr.3,801.90
10.000kr.0.60941kr.6,094.10
14.000kr.0.59524kr.8,333.36
20.000kr.0.58162kr.11,632.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500