
FA28NP01H472JNU06 | |
|---|---|
DigiKey Part Number | 445-180780-1-ND - Cut Tape (CT) 445-180780-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP01H472JNU06 |
Description | CAP CER 4700PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP01H472JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.64200 | kr.16.42 |
| 50 | kr.1.21860 | kr.60.93 |
| 100 | kr.1.08790 | kr.108.79 |
| 500 | kr.0.86732 | kr.433.66 |
| 1.000 | kr.0.79928 | kr.799.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.72207 | kr.1,444.14 |
| 4.000 | kr.0.67735 | kr.2,709.40 |
| 6.000 | kr.0.65495 | kr.3,929.70 |
| 10.000 | kr.0.63014 | kr.6,301.40 |
| 14.000 | kr.0.61563 | kr.8,618.82 |
| 20.000 | kr.0.60167 | kr.12,033.40 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

