Upgrade
Parametric Equivalent

FA28NP01H150JNU00 | |
|---|---|
DigiKey Part Number | FA28NP01H150JNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA28NP01H150JNU00 |
Description | CAP CER 15PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP01H150JNU00 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28NP02A150JNU00 | TDK | 480 | 445-FA28NP02A150JNU00-ND | kr.2.22000 | Upgrade |
| FA28NP01H150JNU06 | TDK | 1.970 | 445-180770-1-ND | kr.1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.53788 | kr.268.94 |
| Unit Price without VAT: | kr.0.53788 |
|---|---|
| Unit Price with VAT: | kr.0.67235 |



