680 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G2E681JNU06

DigiKey Part Number
445-180765-1-ND - Cut Tape (CT)
445-180765-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28C0G2E681JNU06
Description
CAP CER 680PF 250V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G2E681JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26C0G2J681JNU06TDK790445-180671-1-NDkr.2.85000Upgrade
FA28C0G2E681JNU00TDK662445-181205-NDkr.2.54000Parametric Equivalent
RHS7J2H681J2M2H01AMurata Electronics1.066490-17416-1-NDkr.6.34000Similar
In-Stock: 1.793
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.56000kr.15.60
50kr.1.15000kr.57.50
100kr.1.02580kr.102.58
500kr.0.81558kr.407.79
1.000kr.0.75059kr.750.59
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.67727kr.1,354.54
4.000kr.0.63462kr.2,538.48
6.000kr.0.61326kr.3,679.56
10.000kr.0.58958kr.5,895.80
14.000kr.0.57575kr.8,060.50
20.000kr.0.56243kr.11,248.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000