
FA28C0G2E222JNU06 | |
|---|---|
DigiKey Part Number | 445-180759-1-ND - Cut Tape (CT) 445-180759-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2E222JNU06 |
Description | CAP CER 2200PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2E222JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28NP02E222JNU06 | TDK | 7.477 | 445-174981-1-ND | kr.0.37000 | Direct |
| FA26C0G2J222JNU06 | TDK | 7.354 | 445-180666-1-ND | kr.0.42000 | Upgrade |
| FA28C0G2E222JNU00 | TDK | 680 | 445-FA28C0G2E222JNU00-ND | kr.0.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.78200 | kr.17.82 |
| 50 | kr.1.32760 | kr.66.38 |
| 100 | kr.1.18680 | kr.118.68 |
| 500 | kr.0.95074 | kr.475.37 |
| 1.000 | kr.0.87777 | kr.877.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.79437 | kr.1,588.74 |
| 4.000 | kr.0.74641 | kr.2,985.64 |
| 6.000 | kr.0.72239 | kr.4,334.34 |
| 10.000 | kr.0.69576 | kr.6,957.60 |
| 14.000 | kr.0.68020 | kr.9,522.80 |
| 20.000 | kr.0.66523 | kr.13,304.60 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

