
FA28C0G2E152JNU06 | |
|---|---|
DigiKey Part Number | 445-180757-1-ND - Cut Tape (CT) 445-180757-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2E152JNU06 |
Description | CAP CER 1500PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2E152JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHS7J2H152J2M2H01A | Murata Electronics | 1.256 | 490-17418-1-ND | kr.6.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.62300 | kr.16.23 |
| 50 | kr.1.20340 | kr.60.17 |
| 100 | kr.1.07460 | kr.107.46 |
| 500 | kr.0.85768 | kr.428.84 |
| 1.000 | kr.0.79066 | kr.790.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.73557 | kr.1,471.14 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

