
FA28C0G2E121JNU06 | |
|---|---|
DigiKey Part Number | 445-180755-1-ND - Cut Tape (CT) 445-180755-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2E121JNU06 |
Description | CAP CER 120PF 250V C0G RADIAL |
Customer Reference | |
Detailed Description | 120 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2E121JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J121JNU06 | TDK | 3.122 | 445-180661-1-ND | kr.2.60000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.36900 | kr.13.69 |
| 50 | kr.1.00420 | kr.50.21 |
| 100 | kr.0.89200 | kr.89.20 |
| 500 | kr.0.70424 | kr.352.12 |
| 1.000 | kr.0.64617 | kr.646.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.58141 | kr.1,162.82 |
| 4.000 | kr.0.54329 | kr.2,173.16 |
| 6.000 | kr.0.52421 | kr.3,145.26 |
| 10.000 | kr.0.50307 | kr.5,030.70 |
| 14.000 | kr.0.49071 | kr.6,869.94 |
| 20.000 | kr.0.47882 | kr.9,576.40 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

