
FA28C0G2A682JRU06 | |
|---|---|
DigiKey Part Number | 445-175404-1-ND - Cut Tape (CT) 445-175404-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A682JRU06 |
Description | CAP CER 6800PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A682JRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.62300 | kr.16.23 |
| 50 | kr.1.20460 | kr.60.23 |
| 100 | kr.1.07460 | kr.107.46 |
| 500 | kr.0.85654 | kr.428.27 |
| 1.000 | kr.0.78914 | kr.789.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.71275 | kr.1,425.50 |
| 4.000 | kr.0.66843 | kr.2,673.72 |
| 6.000 | kr.0.64625 | kr.3,877.50 |
| 10.000 | kr.0.62166 | kr.6,216.60 |
| 14.000 | kr.0.60730 | kr.8,502.20 |
| 20.000 | kr.0.59347 | kr.11,869.40 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

