
FA28C0G2A391JNU00 | |
|---|---|
DigiKey Part Number | 445-FA28C0G2A391JNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A391JNU00 |
Description | CAP CER 390PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A391JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G2E391JNU00 | TDK | 1.561 | 445-181204-ND | kr.2.47000 | Upgrade |
| FA26C0G2J391JNU00 | TDK | 1.461 | 445-181158-ND | kr.2.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.28100 | kr.12.81 |
| 50 | kr.0.93960 | kr.46.98 |
| 100 | kr.0.83500 | kr.83.50 |
| 500 | kr.0.65758 | kr.328.79 |
| 1.000 | kr.0.60293 | kr.602.93 |
| 2.500 | kr.0.54526 | kr.1,363.15 |
| 5.000 | kr.0.51055 | kr.2,552.75 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

