
FA28C0G2A332JNU06 | |
|---|---|
DigiKey Part Number | 445-180745-1-ND - Cut Tape (CT) 445-180745-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A332JNU06 |
Description | CAP CER 3300PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A332JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.56000 | kr.15.60 |
| 50 | kr.1.15000 | kr.57.50 |
| 100 | kr.1.02580 | kr.102.58 |
| 500 | kr.0.81558 | kr.407.79 |
| 1.000 | kr.0.75059 | kr.750.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.67727 | kr.1,354.54 |
| 4.000 | kr.0.63462 | kr.2,538.48 |
| 6.000 | kr.0.61326 | kr.3,679.56 |
| 10.000 | kr.0.58958 | kr.5,895.80 |
| 14.000 | kr.0.57575 | kr.8,060.50 |
| 20.000 | kr.0.56243 | kr.11,248.60 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

