Direct
Upgrade
Upgrade
Parametric Equivalent
Similar
Similar

FA28C0G2A101JNU06 | |
|---|---|
DigiKey Part Number | 445-174274-1-ND - Cut Tape (CT) 445-174274-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A101JNU06 |
Description | CAP CER 100PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A101JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28NP02A101JNU06 | TDK | 3.744 | 445-180785-1-ND | kr.2.28000 | Direct |
| FA26C0G2J101JNU06 | TDK | 0 | FA26C0G2J101JNU06-ND | kr.0.67727 | Upgrade |
| FA28C0G2E101JNU06 | TDK | 0 | FA28C0G2E101JNU06-ND | kr.0.56607 | Upgrade |
| FA28C0G2A101JNU00 | TDK | 310 | 445-FA28C0G2A101JNU00-ND | kr.1.97000 | Parametric Equivalent |
| RHS7J2D101J1M2H01A | Murata Electronics | 0 | 490-17386-1-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.19800 | kr.11.98 |
| 50 | kr.0.87240 | kr.43.62 |
| 100 | kr.0.77280 | kr.77.28 |
| 500 | kr.0.60534 | kr.302.67 |
| 1.000 | kr.0.55374 | kr.553.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.49671 | kr.993.42 |
| 4.000 | kr.0.46281 | kr.1,851.24 |
| 6.000 | kr.0.44583 | kr.2,674.98 |
| 10.000 | kr.0.42702 | kr.4,270.20 |
| 14.000 | kr.0.41604 | kr.5,824.56 |
| 20.000 | kr.0.40546 | kr.8,109.20 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |





