FA28C0G2A101JNU06 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 3.744
Unit Price: kr.2.28000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.67727
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.56607
Datasheet

Parametric Equivalent


TDK
In Stock: 310
Unit Price: kr.1.97000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Murata Electronics
In Stock: 1.333
Unit Price: kr.6.34000
Datasheet
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G2A101JNU06

DigiKey Part Number
445-174274-1-ND - Cut Tape (CT)
445-174274-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28C0G2A101JNU06
Description
CAP CER 100PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G2A101JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA28NP02A101JNU06TDK3.744445-180785-1-NDkr.2.28000Direct
FA26C0G2J101JNU06TDK0FA26C0G2J101JNU06-NDkr.0.67727Upgrade
FA28C0G2E101JNU06TDK0FA28C0G2E101JNU06-NDkr.0.56607Upgrade
FA28C0G2A101JNU00TDK310445-FA28C0G2A101JNU00-NDkr.1.97000Parametric Equivalent
RHS7J2D101J1M2H01AMurata Electronics0490-17386-1-NDkr.0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.19800kr.11.98
50kr.0.87240kr.43.62
100kr.0.77280kr.77.28
500kr.0.60534kr.302.67
1.000kr.0.55374kr.553.74
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.49671kr.993.42
4.000kr.0.46281kr.1,851.24
6.000kr.0.44583kr.2,674.98
10.000kr.0.42702kr.4,270.20
14.000kr.0.41604kr.5,824.56
20.000kr.0.40546kr.8,109.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750