560 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G1H561JNU06

DigiKey Part Number
445-180727-1-ND - Cut Tape (CT)
445-180727-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28C0G1H561JNU06
Description
CAP CER 560PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G1H561JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.802
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.12900kr.11.29
50kr.0.82040kr.41.02
100kr.0.72660kr.72.66
500kr.0.56718kr.283.59
1.000kr.0.51810kr.518.10
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.46409kr.928.18
4.000kr.0.43188kr.1,727.52
6.000kr.0.41575kr.2,494.50
10.000kr.0.39787kr.3,978.70
14.000kr.0.38742kr.5,423.88
20.000kr.0.37738kr.7,547.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500