
FA28C0G1H392JNU00 | |
|---|---|
DigiKey Part Number | 445-FA28C0G1H392JNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H392JNU00 |
Description | CAP CER 3900PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H392JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G1H392JNU06 | TDK | 6.269 | 445-180723-1-ND | kr.2.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.39500 | kr.13.95 |
| 50 | kr.1.02840 | kr.51.42 |
| 100 | kr.0.91550 | kr.91.55 |
| 500 | kr.0.72478 | kr.362.39 |
| 1.000 | kr.0.66583 | kr.665.83 |
| 2.500 | kr.0.60372 | kr.1,509.30 |
| 5.000 | kr.0.56631 | kr.2,831.55 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

