
FA26X8R1H474KNU06 | |
|---|---|
DigiKey Part Number | 445-174267-1-ND - Cut Tape (CT) 445-174267-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X8R1H474KNU06 |
Description | CAP CER 0.47UF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X8R1H474KNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA20X8R2A474KRU06 | TDK | 1.380 | 445-180593-1-ND | kr.7.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.98400 | kr.19.84 |
| 50 | kr.1.48600 | kr.74.30 |
| 100 | kr.1.33200 | kr.133.20 |
| 500 | kr.1.07286 | kr.536.43 |
| 1.000 | kr.0.99291 | kr.992.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.90063 | kr.1,801.26 |
| 4.000 | kr.0.84802 | kr.3,392.08 |
| 6.000 | kr.0.82170 | kr.4,930.20 |
| 10.000 | kr.0.79251 | kr.7,925.10 |
| 14.000 | kr.0.77545 | kr.10,856.30 |
| 20.000 | kr.0.75903 | kr.15,180.60 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

