
FA26X7R2J472KNU00 | |
|---|---|
DigiKey Part Number | 445-181169-ND |
Manufacturer | |
Manufacturer Product Number | FA26X7R2J472KNU00 |
Description | CAP CER 4700PF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R2J472KNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.94600 | kr.19.46 |
| 50 | kr.1.45560 | kr.72.78 |
| 100 | kr.1.30600 | kr.130.60 |
| 500 | kr.1.05244 | kr.526.22 |
| 1.000 | kr.0.97414 | kr.974.14 |
| 2.500 | kr.0.89156 | kr.2,228.90 |
| 5.000 | kr.0.84180 | kr.4,209.00 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

