
FA26X7R2J223KNU06 | |
|---|---|
DigiKey Part Number | 445-180696-1-ND - Cut Tape (CT) 445-180696-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X7R2J223KNU06 |
Description | CAP CER 0.022UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R2J223KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.42200 | kr.24.22 |
| 50 | kr.1.83100 | kr.91.55 |
| 100 | kr.1.64900 | kr.164.90 |
| 500 | kr.1.34256 | kr.671.28 |
| 1.000 | kr.1.24784 | kr.1,247.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.13651 | kr.2,273.02 |
| 4.000 | kr.1.07422 | kr.4,296.88 |
| 6.000 | kr.1.04304 | kr.6,258.24 |
| 10.000 | kr.1.00847 | kr.10,084.70 |
| 14.000 | kr.0.98826 | kr.13,835.64 |
| 20.000 | kr.0.96881 | kr.19,376.20 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

