FA26X7R2A684KNU00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: kr.3.21236
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.5.16964
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.68781
Datasheet
0.68 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26X7R2A684KNU00

DigiKey Part Number
FA26X7R2A684KNU00-ND
Manufacturer
Manufacturer Product Number
FA26X7R2A684KNU00
Description
CAP CER 0.68UF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26X7R2A684KNU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±10%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA20X8R2A684KRU00TDK0FA20X8R2A684KRU00-NDkr.3.21236Similar
FA22X7T2E684KNU00TDK0FA22X7T2E684KNU00-NDkr.5.16964Similar
FA26X7R2A684KNU06TDK0FA26X7R2A684KNU06-NDkr.1.68781Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.1.91062kr.955.31
Manufacturers Standard Package
Unit Price without VAT:kr.1.91062
Unit Price with VAT:kr.2.38828