0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26NP01H683JNU06

DigiKey Part Number
445-180679-1-ND - Cut Tape (CT)
445-180679-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26NP01H683JNU06
Description
CAP CER 0.068UF 50V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26NP01H683JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±5%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.4.76800kr.47.68
50kr.3.73680kr.186.84
100kr.3.41790kr.341.79
500kr.2.87962kr.1,439.81
1.000kr.2.71314kr.2,713.14
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.2.50253kr.5,005.06
4.000kr.2.39294kr.9,571.76
6.000kr.2.33806kr.14,028.36
10.000kr.2.27720kr.22,772.00
14.000kr.2.24163kr.31,382.82
20.000kr.2.20740kr.44,148.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750