8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26C0G2J822JNU06

DigiKey Part Number
445-174259-1-ND - Cut Tape (CT)
445-174259-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26C0G2J822JNU06
Description
CAP CER 8200PF 630V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26C0G2J822JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±5%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.818
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.3.95000kr.39.50
50kr.3.06480kr.153.24
100kr.2.79150kr.279.15
500kr.2.33046kr.1,165.23
1.000kr.2.18793kr.2,187.93
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.2.01140kr.4,022.80
4.000kr.1.91757kr.7,670.28
6.000kr.1.87057kr.11,223.42
10.000kr.1.81846kr.18,184.60
14.000kr.1.78800kr.25,032.00
20.000kr.1.75869kr.35,173.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250