
FA26C0G2J682JNU06 | |
|---|---|
DigiKey Part Number | 445-180672-1-ND - Cut Tape (CT) 445-180672-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G2J682JNU06 |
Description | CAP CER 6800PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2J682JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26NP02J682JNU06 | TDK | 1.706 | 445-174975-1-ND | kr.6.34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.76600 | kr.37.66 |
| 50 | kr.2.91640 | kr.145.82 |
| 100 | kr.2.65330 | kr.265.33 |
| 500 | kr.2.21000 | kr.1,105.00 |
| 1.000 | kr.2.07286 | kr.2,072.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.90403 | kr.3,808.06 |
| 4.000 | kr.1.81378 | kr.7,255.12 |
| 6.000 | kr.1.76858 | kr.10,611.48 |
| 10.000 | kr.1.71847 | kr.17,184.70 |
| 14.000 | kr.1.68918 | kr.23,648.52 |
| 20.000 | kr.1.66099 | kr.33,219.80 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

