Parametric Equivalent

FA26C0G2J392JNU06 | |
|---|---|
DigiKey Part Number | FA26C0G2J392JNU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G2J392JNU06 |
Description | CAP CER 3900PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2J392JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J392JNU00 | TDK | 0 | FA26C0G2J392JNU00-ND | kr.1.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.35924 | kr.2,718.48 |
| Unit Price without VAT: | kr.1.35924 |
|---|---|
| Unit Price with VAT: | kr.1.69905 |


