1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26C0G2J122JNU06

DigiKey Part Number
445-180662-1-ND - Cut Tape (CT)
445-180662-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26C0G2J122JNU06
Description
CAP CER 1200PF 630V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26C0G2J122JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±5%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.898
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.89600kr.18.96
50kr.1.41260kr.70.63
100kr.1.26550kr.126.55
500kr.1.01680kr.508.40
1.000kr.0.93997kr.939.97
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.85175kr.1,703.50
4.000kr.0.80127kr.3,205.08
6.000kr.0.77599kr.4,655.94
10.000kr.0.74796kr.7,479.60
14.000kr.0.73158kr.10,242.12
20.000kr.0.71583kr.14,316.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750