
FA26C0G2J101JNU00 | |
|---|---|
DigiKey Part Number | 445-181150-ND |
Manufacturer | |
Manufacturer Product Number | FA26C0G2J101JNU00 |
Description | CAP CER 100PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2J101JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2J101J1K1H03B | Murata Electronics | 486 | 490-RDE5C2J101J1K1H03B-ND | kr.4.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.51500 | kr.15.15 |
| 50 | kr.1.11840 | kr.55.92 |
| 100 | kr.0.99660 | kr.99.66 |
| 500 | kr.0.79224 | kr.396.12 |
| 1.000 | kr.0.72916 | kr.729.16 |
| 2.500 | kr.0.66263 | kr.1,656.58 |
| 5.000 | kr.0.62256 | kr.3,112.80 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

