Upgrade
Similar
Parametric Equivalent

FA26C0G2E153JNU00 | |
|---|---|
DigiKey Part Number | FA26C0G2E153JNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA26C0G2E153JNU00 |
Description | CAP CER 0.015UF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2E153JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2W153JNU00 | TDK | 0 | FA26C0G2W153JNU00-ND | kr.2.38028 | Upgrade |
| FA20C0G2J153JNU00 | TDK | 0 | FA20C0G2J153JNU00-ND | kr.4.29624 | Similar |
| FA26C0G2E153JNU06 | TDK | 1.876 | 445-180658-1-ND | kr.6.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.61158 | kr.1,305.79 |
| Unit Price without VAT: | kr.2.61158 |
|---|---|
| Unit Price with VAT: | kr.3.26448 |




