
FA26C0G2A333JNU06 | |
|---|---|
DigiKey Part Number | 445-180657-1-ND - Cut Tape (CT) 445-180657-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G2A333JNU06 |
Description | CAP CER 0.033UF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2A333JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.13400 | kr.41.34 |
| 50 | kr.3.21180 | kr.160.59 |
| 100 | kr.2.92840 | kr.292.84 |
| 500 | kr.2.45042 | kr.1,225.21 |
| 1.000 | kr.2.30243 | kr.2,302.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.11839 | kr.4,236.78 |
| 4.000 | kr.2.02102 | kr.8,084.08 |
| 6.000 | kr.1.97225 | kr.11,833.50 |
| 10.000 | kr.1.91819 | kr.19,181.90 |
| 14.000 | kr.1.88658 | kr.26,412.12 |
| 20.000 | kr.1.85617 | kr.37,123.40 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

