0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26C0G2A104JRU06

DigiKey Part Number
445-175399-1-ND - Cut Tape (CT)
445-175399-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26C0G2A104JRU06
Description
CAP CER 0.1UF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26C0G2A104JRU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±5%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA22C0G2A104JNU06TDK673445-180596-1-NDkr.11.67000Similar
FA22C0G2E104JRU06TDK1.468445-180597-1-NDkr.17.82000Similar
FA22NP02E104JRU06TDK237445-174951-1-NDkr.19.21000Similar
In-Stock: 374
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.56000kr.8.56
10kr.5.61100kr.56.11
50kr.4.43160kr.221.58
100kr.4.06770kr.406.77
500kr.3.45352kr.1,726.76
1.000kr.3.26358kr.3,263.58
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.3.01844kr.6,036.88
4.000kr.2.89336kr.11,573.44
6.000kr.2.83069kr.16,984.14
10.000kr.2.76125kr.27,612.50
14.000kr.2.72062kr.38,088.68
20.000kr.2.68155kr.53,631.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.56000
Unit Price with VAT:kr.10.70000