
FA26C0G1H104JNU06 | |
|---|---|
DigiKey Part Number | FA26C0G1H104JNU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G1H104JNU06 |
Description | CAP CER 0.1UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G1H104JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.11839 | kr.4,236.78 |
| Unit Price without VAT: | kr.2.11839 |
|---|---|
| Unit Price with VAT: | kr.2.64799 |

