0.68 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24X7R1H684KRU06

DigiKey Part Number
445-180639-1-ND - Cut Tape (CT)
445-180639-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA24X7R1H684KRU06
Description
CAP CER 0.68UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24X7R1H684KRU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.355
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.21300kr.22.13
50kr.1.66620kr.83.31
100kr.1.49810kr.149.81
500kr.1.21386kr.606.93
1.000kr.1.12605kr.1,126.05
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.02372kr.2,047.44
4.000kr.0.96598kr.3,863.92
6.000kr.0.93707kr.5,622.42
10.000kr.0.90502kr.9,050.20
14.000kr.0.88629kr.12,408.06
20.000kr.0.86828kr.17,365.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250