0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24NP01H333JNU06

DigiKey Part Number
445-180630-1-ND - Cut Tape (CT)
445-180630-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA24NP01H333JNU06
Description
CAP CER 0.033UF 50V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24NP01H333JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.3.47400kr.34.74
50kr.2.67920kr.133.96
100kr.2.43390kr.243.39
500kr.2.01878kr.1,009.39
1.000kr.1.89046kr.1,890.46
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.73390kr.3,467.80
4.000kr.1.64949kr.6,597.96
6.000kr.1.60722kr.9,643.32
10.000kr.1.56036kr.15,603.60
14.000kr.1.53295kr.21,461.30
20.000kr.1.50660kr.30,132.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000