
FA24C0G2W332JNU06 | |
|---|---|
DigiKey Part Number | 445-180624-1-ND - Cut Tape (CT) 445-180624-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24C0G2W332JNU06 |
Description | CAP CER 3300PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2W332JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.52300 | kr.25.23 |
| 50 | kr.1.91080 | kr.95.54 |
| 100 | kr.1.72320 | kr.172.32 |
| 500 | kr.1.40570 | kr.702.85 |
| 1.000 | kr.1.30775 | kr.1,307.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.19205 | kr.2,384.10 |
| 4.000 | kr.1.12755 | kr.4,510.20 |
| 6.000 | kr.1.09527 | kr.6,571.62 |
| 10.000 | kr.1.05948 | kr.10,594.80 |
| 14.000 | kr.1.03856 | kr.14,539.84 |
| 20.000 | kr.1.01843 | kr.20,368.60 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

