
FA23C0G2A154JNU06 | |
|---|---|
DigiKey Part Number | 445-181520-1-ND - Cut Tape (CT) 445-181520-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA23C0G2A154JNU06 |
Description | CAP CER 0.15UF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA23C0G2A154JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.335" L x 0.217" W (8.50mm x 5.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA23C0G2A154JNU00 | TDK | 186 | 445-181519-ND | kr.33.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.62000 | kr.34.62 |
| 10 | kr.25.08700 | kr.250.87 |
| 50 | kr.21.29980 | kr.1,064.99 |
| 100 | kr.20.12760 | kr.2,012.76 |
| 500 | kr.18.14432 | kr.9,072.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.02899 | kr.17,028.99 |
| 2.000 | kr.16.53732 | kr.33,074.64 |
| 3.000 | kr.16.29088 | kr.48,872.64 |
| Unit Price without VAT: | kr.34.62000 |
|---|---|
| Unit Price with VAT: | kr.43.27500 |

