Similar
Parametric Equivalent

FA22X7R2E334KNU06 | |
|---|---|
DigiKey Part Number | 445-174234-1-ND - Cut Tape (CT) 445-174234-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22X7R2E334KNU06 |
Description | CAP CER 0.33UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22X7R2E334KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA20X7T2E334KNU06 | TDK | 0 | FA20X7T2E334KNU06-ND | kr.2.91581 | Similar |
| FA22X7R2E334KNU00 | TDK | 42 | 445-181130-ND | kr.7.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.5.35100 | kr.53.51 |
| 50 | kr.4.21740 | kr.210.87 |
| 100 | kr.3.86680 | kr.386.68 |
| 500 | kr.3.27600 | kr.1,638.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.00478 | kr.3,004.78 |
| 2.000 | kr.2.85858 | kr.5,717.16 |
| 3.000 | kr.2.78533 | kr.8,355.99 |
| 5.000 | kr.2.70417 | kr.13,520.85 |
| 7.000 | kr.2.65671 | kr.18,596.97 |
| 10.000 | kr.2.61107 | kr.26,110.70 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |



